2906863 | Phoenix Contact
Surge protection device, 2 A, 60 VAC, 2906863
Order No.: 64P6032
EAN: 4055626137186
MPN:
2906863
TTC-6-GDT-D-60AC-PT-I
Unit Price (€ / pc.)
30.0713 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2906863, Phoenix Contact
Coarse surge protection with integrated status indicator for a 2-wire floating signal circuit.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection | push-in | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 2 A | |
Voltage | 60 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |