Assembled shielded round cable, Connection 1: Single wires (37-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x37-positions), Cable length: 20 m.
Features
Connection (1) | D-SUB socket, 37 pole | |
Connection (2) | open end | |
Version | connecting line | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 20 m | |
Pin configuration | 1:1 |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available