2905263 | Phoenix Contact
PHOENIX CO 2905263
Order No.: 64P2663
EAN: 4046356958882
MPN:
2905263
PLC-V8C/CAB/TBUS/0,3M
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connecting cable, 2905263, Phoenix Contact
Assembled shielded round cable; controller: PLC logic (connection to the DIN rail connector); Connection 1: COMBICON connectors (1x3-position); Connection 2: COMBICON connectors (1x5-position); Cable length: 0.3 m.
Technical specifications
Connection (1) | COMBICON socket, 5 pole | |
Connection (2) | COMBICON socket, 3 pole | |
Version | connecting line | |
Colour | gray | |
Cable length | 0.3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |