2903480 | Phoenix Contact

Connecting line, 4 m, Fujitsu plug connector, 40 pole straight to IDC/FLK socket header, 50 pole angled, 2903480

Order No.: 64P3705
EAN: 4046356742924
MPN:
2903480
CABLE-FCN40/1X50/ 4,0M/IP/MEL
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Cable set, 2903480, Phoenix Contact

Round cable set, Connection 1: Connector (1x40-positions), Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 4 m.

Technical specifications
Connection (1) Fujitsu plug connector, 40 pole
Connection (2) IDC/FLK socket header, 50 pole
Version connecting line
Connection 1 design straight
Connection 2 design angled
Cable length 4 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Version
Connection (2)
Connection 1 design
Connection 2 design
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Connection 1 design
Connection 2 design
Connection (1)