2902851 | Phoenix Contact
Phoenix Contact thermocouple transducer, 2902851, MINI MCR-TC-UI-NC
Order No.: 64P5398
EAN: 4046356689229
MPN:
2902851
MINI MCR-TC-UI-NC
Unit Price (€ / pc.)
292.7995 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermocouple measuring transducer, 2902851, Phoenix Contact
Configurable temperature transducer for the connection of thermocouples. Can be configured via DIP switches or, with extended functionality, using the software. Screw connection, standard configuration.
Technical specifications
Version | thermocouple transducer | |
Accuracy | ±5 % | |
max. operating temperature | 2500 °C | |
min. operating temperature | -250 °C | |
Response Time | 400 ms |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |