2902798 | Phoenix Contact
Adapter cable, 23 m, 2 x 8 channels for Yokogawa Centum CS 3000 R3/Stardom series, 2902798
Order No.: 64P3451
EAN: 4046356681261
MPN:
2902798
CABLE-40/2FLK16/23,0M/YUC
Unit Price (€ / pc.)
478.8679 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Front adapter, 2902798, Phoenix Contact
Cast Yokogawa front adapter with attached round cable and an injection-molded 40-positions socket strip for the connection of 2 x 8 channels on the field side. Cable length: 23 m
Technical specifications
Version | adapter cable | |
Function | 2 x 8 channels | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
Cable length | 23 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |