2891275 | Phoenix Contact
Configuration memory, FLASH-EPROM 64 kByte for FL switch MCS/SMCS, 2891275
Order No.: 64P8604
EAN: 4046356165433
MPN:
2891275
FL MEM PLUG/MRM
Unit Price (€ / pc.)
379.5505 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Configuration memory, 2891275, Phoenix Contact
Exchangeable configuration memory of the device settings for simple device exchange and set-up In addition, the Media Redundancy Manager (MRM) license for use is stored within the Media Redundancy protocol (MRP).
Technical specifications
Version | FLASH-EPROM 64 kByte | |
Suitable for | FL switch MCS/SMCS | |
Accessory Type | Configuration memory |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84717098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |