2859084 | Phoenix Contact

Surge protection device, 1.5 A, 7 VDC, 2859084

Order No.: 64P5598
EAN: 4017918920470
MPN:
2859084
D-LAN-CAT.5E-U
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
245.9373 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
245.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.9373 €

Surge protection device, 2859084, Phoenix Contact

Fine surge protection in accordance with Class D (CAT.5e), for token ring and Ethernet. RJ45 attachment plug with separate grounding cable and snap-on foot for NS 35/7.5 DIN rails.

Technical specifications
Connection RJ45
Version surge protection device
Assembly DIN rail
Rated current 1.5 A
Voltage 7 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connection
Voltage
Rated current
Version
Assembly
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Voltage
Rated current
Version
Assembly
Surge protection device, 1.5 A, 7 VDC, 2859084
Order No.:
 64P5598
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2859084
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 245.94 € *
1 pcs.
245.9373 €
RJ45
7 VDC
1.5 A
surge protection device
DIN rail
Surge protection device, 1.5 A, 2800723
Order No.:
 64P5599
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2800723
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 110.52 € *
1 pcs.
110.5153 €
1.5 A
surge protection device
DIN rail
Surge protection device, 10 A, 3.3 VDC, 2881007
Order No.:
 64P5600
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2881007
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 179.95 € *
1 pcs.
179.9518 €
RJ45
3.3 VDC
10 A
surge protection device
DIN rail
Surge protection device, 1.5 A, 2800763
Order No.:
 65P0595
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2800763
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 116.39 € *
1 pcs.
116.3939 €
cable connection
1.5 A
surge protection device
DIN rail