2858328 | Phoenix Contact
Surge protection plug, 240-415 VAC, 2858328
Order No.: 64P5691
EAN: 4017918878078
MPN:
2858328
F-MS 12-UD ST
Unit Price (€ / pc.)
87.0723 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Surge protection plug, 2858328, Phoenix Contact
Surge protection plug type 2, with N-PE total current spark gap for base element.
Technical specifications
Connection | Pluggable | |
Version | surge protection plug | |
Assembly | DIN rail | |
Voltage | 240-415 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |