2839279 | Phoenix Contact
Surge protection base element for surge protection plug PT, 2839279
Order No.: 64P5842
EAN: 4017918182885
MPN:
2839279
PT 2XEX(I)-BE
Unit Price (€ / pc.)
85.4896 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge protection base element, 2839279, Phoenix Contact
Base element for protective plug PT with protective circuit for two 2-core floating EEx ia signal circuits. Mounting on NS 35/7.5 and NS 35/15, housing width: 17.5 mm.
Features
- Maximum ease of maintenance, due to the 2-piece design
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
Technical specifications
Suitable for | surge protection plug PT | |
Accessory Type | surge protection base element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |