2803069 | Phoenix Contact
Surge protection device, 1 A, 2803069
Order No.: 64P5606
EAN: 4046356312974
MPN:
2803069
DT-UFB-V24/S-9-SB
Unit Price (€ / pc.)
205.394 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge protection device, 2803069, Phoenix Contact
Attachment plug with surge protection for V.24 interface. Connection: D-SUB-9 plug/socket, installation in lines.
Features
- Easy network integration via D-SUB connection
- No signal interference with adapted protective circuit
- Can be installed in a control cabinet by removing the ground connection adapter
Technical specifications
Connection | D-Sub plug/socket | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 1 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |