2800904 | Phoenix Contact
Electronic circuit breaker, 1 pole, E characteristic, 4 A, 24 V (DC), faston plug 5.2 mm, IP30
Order No.: 64P6326
EAN: 4046356690744
MPN:
2800904
CB E1 24DC/4A NO P
Unit Price (€ / pc.)
56.8939 € *
Available: 0 pcs.
Leadtime: 99 Weeks **
Device circuit breaker, 2800904, PHOENIX CO
The 2800904 is an active current limiting function that controls device operation with minimal degradation of current drive capability, even at elevated junction temperatures.
Features
- Compact design with precise nominal current levels
- Plug-in housing concept
- N/O contact for remote signaling of the operating state
- Active current limitation, even when switching capacitive loads
- RoHS compatible
Technical specifications
Connection | faston plug 5.2 mm | |
Tripping characteristics | E | |
Rated voltage (DC) | 24 V | |
Rated current | 4 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |