2800813 | Phoenix Contact
Surge protection plug, 700 mA, 24 VDC, 2800813
Order No.: 64P5933
EAN: 4046356659192
MPN:
2800813
PT-IQ-4X1-24DC-P
Unit Price (€ / pc.)
213.7359 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge protection plug, 2800813, Phoenix Contact
Surge protection plug with integrated multi-stage status indicator on the module for four signal wires with common reference potential. 24 V DC nominal voltage.
Features
- Predictive monitoring with 3-stage LED display
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection | Pluggable | |
Version | surge protection plug | |
Rated current | 700 mA | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |