2800055 | Phoenix Contact
Surge protection device, 180 mA, 2800055
Order No.: 64P5605
EAN: 4046356462716
MPN:
2800055
DT-UFB-IB-RBI
Unit Price (€ / pc.)
202.9902 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Surge protection device, 2800055, Phoenix Contact
Attachment plug with surge protection for 5-conductor remote bus input. Connection: 9-position. D-SUB plug - socket. Can alternatively be snapped onto DIN rails. Including 1 m cable with 9-position D-SUB connection.
Features
- Easy network integration via D-SUB connection
- No signal interference with adapted protective circuit
- Can be installed in a control cabinet by removing the ground connection adapter
Technical specifications
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 180 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |