2725260 | Phoenix Contact
PCI master interface module, 24 VDC, 2725260
Order No.: 64P9214
EAN: 4017918185121
MPN:
2725260
IBS PCI SC/I-T
Unit Price (€ / pc.)
1,853.9367 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,853.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,853.9367 €
Termination board, 2725260, Phoenix Contact
PCI master controller board with electrical isolation.
Features
- Access to high-level language applications via HFI
- INTERBUS parameter channel (PCP) supported
- Access to INTERBUS system data and controller data via visualization stations
- Compatible driver
- Parameterization and diagnostics with Diag+
- Installation of several cards in a PC with monitoring of multiple INTERBUS lines
- External 24 VDC power supply
Technical specifications
Version | PCI master interface module | |
Suitable for | IBM compatible PCs with PCI slot | |
Assembly | plug in mounting | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |