2701151 | Phoenix Contact
PHOENIX CO 2701151
Order No.: 64P9197
EAN: 4046356713788
MPN:
2701151
IBS IL 24 RB-T-XC-PAC
Unit Price (€ / pc.)
246.8536 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Communication module, 2701151, Phoenix Contact
INTERBUS branch terminal, Version for extreme conditions, Complete with accessories (connector plug and labeling field), With remote bus branch, 24 V DC.
Features
- Diagnostic and status indicators
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Coated PCBs
Technical specifications
Bussystem | INTERBUS | |
Data transmission rate | 500000 mb/s | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |