2700147 | Phoenix Contact
Labeling board, transparent, (W x H) 150 x 345 mm, for signal towers, 2700147
Order No.: 64P9459
EAN: 4046356491389
MPN:
2700147
PSD-S AS LABEL BOARD
Unit Price (€ / pc.)
92.2012 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Labeling board, 2700147, Phoenix Contact
Labeling board for pillars with tube mounting, complete with mounting material.
Technical specifications
Version | Labeling board | |
Width | 150 mm | |
Colour | transparent | |
Suitable for | signal towers | |
Weight | 250 g | |
Height | 345 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |