2305570 | Phoenix Contact
Connecting line, 1 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 2305570
Order No.: 64P3494
EAN: 4046356011914
MPN:
2305570
CABLE-D 9SUB/S/S/100/KONFEK/S
Unit Price (€ / pc.)
47.8856 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable, 2305570, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB pin strip (1x9-positions), Connection 2: D-SUB pin strip (1x9-positions), Cable length: 1 m.
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-Sub plug, 9 pole | |
Version | connecting line | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 1 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |