2305431 | Phoenix Contact
Connecting line, 3 m, D-SUB socket, 9 pole to D-SUB socket, 9 pole, 2305431
Order No.: 64P3466
EAN: 4046356011792
MPN:
2305431
CABLE-D 9SUB/B/B/300/KONFEK/S
Unit Price (€ / pc.)
57.9649 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable, 2305431, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x9-positions), Connection 2: D-SUB socket strip (1x9-positions), Cable length: 3 m.
Technical specifications
Connection (1) | D-SUB socket, 9 pole | |
Connection (2) | D-SUB socket, 9 pole | |
Version | connecting line | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |