2305334 | Phoenix Contact

Connecting line, 2.5 m, IDC/FLK socket header, 20 pole angled to open end, 2305334

Order No.: 64P3801
EAN: 4046356039017
MPN:
2305334
CABLE-FLK20/OE/0,14/ 250
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
71.9236 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
71.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.9236 €

Cable set, 2305334, Phoenix Contact

Round cable set, Connection 1: Single wires (20-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x20-positions), Cable length: 2,5 m.

Technical specifications
Connection (1) IDC/FLK socket header, 20 pole
Connection (2) open end
Version connecting line
Connection 1 design angled
Cable length 2.5 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Connection 1 design
Connection (1)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Connection 1 design
Connection (1)