2305266 | Phoenix Contact
Connecting line, 1.5 m, IDC/FLK socket header, 14 pole angled to open end, 2305266
Order No.: 64P3779
EAN: 4046356038942
MPN:
2305266
CABLE-FLK14/OE/0,14/ 150
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Cable set, 2305266, Phoenix Contact
Round cable set, Connection 1: Single wires (14-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x14-positions), Cable length: 1.5 m.
Technical specifications
Connection (1) | IDC/FLK socket header, 14 pole | |
Connection (2) | open end | |
Version | connecting line | |
Connection 1 design | angled | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |