2302081 | Phoenix Contact
Extension cable, 2 m, D-Sub plug, 15 pole to D-SUB socket, 15 pole, 2302081
Order No.: 64P3509
EAN: 4017918893040
MPN:
2302081
CABLE-D15SUB/B/S/200/KONFEK/S
Unit Price (€ / pc.)
61.5468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable, 2302081, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB pin strip (1x15-positions), Cable length: 2 m.
Technical specifications
Connection (1) | D-Sub plug, 15 pole | |
Connection (2) | D-SUB socket, 15 pole | |
Version | extension cable | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 2 m |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |