2299987 | Phoenix Contact
Extension cable, 0.5 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, 2299987
Order No.: 64P3470
EAN: 4017918892944
MPN:
2299987
CABLE-D 9SUB/B/S/ 50/KONFEK/S
Unit Price (€ / pc.)
44.4465 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable, 2299987, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x9-positions), Connection 2: D-SUB pin strip (1x9-positions), Cable length: 0.5 m.
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-SUB socket, 9 pole | |
Version | extension cable | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |