2289573 | Phoenix Contact
Connecting line, 4.5 m, IDC/FLK socket connector angled to IDC/FLK socket connector angled, 0.129 mm², AWG 26, 2289573
Order No.: 64P4122
EAN: 4017918057633
MPN:
2289573
FLK 50/EZ-DR/ 450/KONFEK
Unit Price (€ / pc.)
132.3042 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Round cable set, 2289573, Phoenix Contact
Round cable set, Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (1x50-position), Cable length: 4.5 m.
Technical specifications
Connection (1) | IDC/FLK socket connector | |
Connection (2) | IDC/FLK socket connector | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | angled | |
Connection 2 design | angled | |
Cable length | 4.5 m | |
Cable cross-section | 0.129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |