2203572 | Phoenix Contact
PHOENIX CO 2203572
Order No.: 64P1206
EAN: 4055626472478
MPN:
2203572
KP DCS 4,8-6,4 K6 C4 P7
Unit Price (€ / pc.)
60.8923 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Membrane keypad, 2203572, Phoenix Contact
Membrane keypad, Self-adhesive, Silver conduction technology, 6 keys, Embossed, 4 colors, Connecting cable: 50 mm, with crimp female connector, Pitch: 1.0 mm, Operating temperature: -20°C-70°C.
Features
- Customer-specific key layouts on request
- Easy integration into DCS series electronics housings
Technical specifications
Number of keys | 6 | |
illuminated | No | |
Material | polyester |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |