1703700 | Phoenix Contact
Plug part, 3 pole, pitch 10.16 mm, 0.75-16 mm², AWG 18-6, straight, 76 A, 1000 V, screw connection, 1703700
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
10 pcs.
11.5787 €
100 pcs.
9.8532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting Block, 1703700, Phoenix Contact
Feed-through connector, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of positions: 3, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, color: green, contact surface: Silver
FEATURES
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws
Technical Data
- Rated current: 76 A
- Design: Straight
- Pole number: 6-pole
- Contact spacing: 10.16 mm
Technical specifications
Version | socket | |
AWG cross-section | AWG 18-6 | |
Design | straight | |
Wire diameter | 5.4 mm | |
Contact connection | screw connection | |
Cable cross-section | 0.75-16 mm² | |
Rated voltage | 1000 V | |
Rated current | 76 A | |
Pin number | 3 pole | |
Grid | 10.16 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |