1692420 | Phoenix Contact
PHOENIX CO 1692420
Unit Price (€ / pc.)
123.5458 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator box, 1692420, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12 socket plastic, Number of slots: 6, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: yes, PNP; Master cable connection: M23 plug connection 90°, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Bus Input | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |