1689637 | Phoenix Contact
Gender changer, D-Sub socket, 9 pole to D-Sub socket, 9 pole, 1689637
Order No.: 62P5198
EAN: 4017918910068
MPN:
1689637
VS-09-KU-BU/BU
Unit Price (€ / pc.)
38.1157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.12 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1157 €
10 pcs.
35.4620 €
25 pcs.
32.6060 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-SUB coupling, 1689637, Phoenix Contact
D-SUB coupling, Shell size 1, Female, Gender changer, Shielded, Connection direction straight, Protection class IP67
Technical specifications
Version | gender changer | |
Design | straight | |
Connector (exit) | D-Sub socket, 9 pole | |
Connector | D-Sub socket, 9 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |