1682003 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 1.5 m, PUR, black, 4 A, 1682003

Order No.: 61P5539
EAN: 4017918158668
MPN:
1682003
SAC-3P-M 8MS/1,5-PUR/M 8FR-2L
Phoenix Contact
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
36.1879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.1879 €

Sensor/actuator cable, 1682003, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on socket angled, M8, with 2 LEDs, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Colour black
Cable length 1.5 m
LED display Yes
Material PUR
max. Voltage 24 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead