1669835 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, PUR, black, 4 A, 1669835
Order No.: 61P6901
EAN: 4017918134730
MPN:
1669835
SAC-5P- 3,0-PUR/M12FS
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1669835, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, black-grey RAL 7021, free conductor end, on socket straight M12, A-coded, 3 m.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |