1669699 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 3 m, PUR, black, 4 A, 1669699
Order No.: 61P5781
EAN: 4017918134600
MPN:
1669699
SAC-3P-M12Y/2X3,0-PUR
Unit Price (€ / pc.)
32.6774 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1669699, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, unshielded, Plug straight M12, Coding: A, on free cable end and free cable end, Cable length: 3 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |