1669042 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 0.6 m, PUR, black, 4 A, 1669042
Order No.: 61P5771
EAN: 4017918135997
MPN:
1669042
SAC-3P-M12Y/2X0,6-PUR/M12FR2LB
Unit Price (€ / pc.)
61.4397 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1669042, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 2 LEDs, PIN 2+4 bridged and Socket angled M12, Coding: A, with 2 LEDs, PIN 2+4 bridged, Cable length: 0.6 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, angled | |
Colour | black | |
Cable length | 0.6 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |