1668153 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 1668153

Order No.: 61P5630
EAN: 4017918135737
MPN:
1668153
SAC-3P-M12MR/5,0-PUR
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
26.1443 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.1443 €

Sensor/actuator cable, 1668153, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-cable plug, angled
Connection (2) open end
Colour black
Cable length 5 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes