1657009 | Phoenix Contact
SCRJ plug, POF, copper alloy, gray, 1657009
Unit Price (€ / pc.)
66.3425 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
SC-RJ connector, 1657009, Phoenix Contact
SC-RJ fiber optic connector, IP67, Duplex, With fast connection technology, For polymer fiber 980/1000 µm, For individual wire diameter 2.2 mm, For cable cross section 5.0 mm - 8.5 mm
Technical specifications
Version | SCRJ plug | |
Colour | gray | |
Ferrule | copper alloy | |
Category | POF | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |