1654879 | Phoenix Contact
SCRJ plug, POF, copper alloy, black, 1654879
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SC-RJ connector, 1654879, Phoenix Contact
SC-RJ fiber optic connector, IP20, Duplex, With fast connection technology, For polymer fiber 980/1000 µm, For individual wire diameter 2.2 mm
Features
- Compact design, thanks to SC-RJ pin connector pattern
- Outstanding transmission properties
- Suitable for quick and easy field assembly or repair
- No bonding or polishing
- Flexible application, thanks to reusable connectors
Technical specifications
Version | SCRJ plug | |
Colour | black | |
Ferrule | copper alloy | |
Category | POF | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |