1652978 | Phoenix Contact
SCRJ socket, PCF, Multimode/Singlemode, zircon, black, 1652978
Unit Price (€ / pc.)
40.2101 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
SC-RJ socket, 1652978, Phoenix Contact
SC-RJ socket insert, Duplex, For VS-A-F-IP67 panel mounting frame, Can be used for fiberglass (multi-mode and single mode), PCF, And polymer fibers
Technical specifications
Version | SCRJ socket | |
Colour | black | |
Chamfer type | Multimode/Singlemode | |
Ferrule | zircon | |
Category | PCF | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |