1652680 | Phoenix Contact
Gender changer, D-Sub socket, 25 pole to D-Sub socket, 25 pole, 1652680
Order No.: 62P5296
EAN: 4017918952808
MPN:
1652680
VS-25-GC-BU/BU
Unit Price (€ / pc.)
7.2471 € *
Available: 11 pcs.
Leadtime: 7 Weeks **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.5093 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-SUB-gender-changer, 1652680, Phoenix Contact
D-SUB contact insert, Shell size 3, with 25 signal contacts, Contact type female, Gender changer, Mounting by thread 4-40 UNC
Technical specifications
Version | gender changer | |
Design | straight | |
Connector (exit) | D-Sub socket, 25 pole | |
Connector | D-Sub socket, 25 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |