1652677 | Phoenix Contact

Gender changer, D-Sub plug, 15 pole to D-Sub plug, 15 pole, 1652677

Order No.: 62P5246
EAN: 4017918952815
MPN:
1652677
VS-15-GC-ST/ST
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.6406 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-SUB-gender-changer, 1652677, Phoenix Contact

D-SUB contact insert, Shell size 2, with 15 signal contacts, Contact type male, Gender changer, Mounting by thread 4-40 UNC

Technical specifications
Version gender changer
Design straight
Connector (exit) D-Sub plug, 15 pole
Connector D-Sub plug, 15 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Connector (exit)
Design
Version
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Connector (exit)
Design
Version
Gender changer, D-Sub plug, 25 pole to D-Sub plug, 25 pole, 1652693
Order No.:
 62P5297
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1652693
Available: 11 pcs. Leadtime: 2 Weeks **
Total Price: 6.90 € *
1 pcs.
6.9020 €
10 pcs.
6.0690 €
50 pcs.
5.6644 €
150 pcs.
5.3907 €
D-Sub plug, 25 pole
D-Sub plug, 25 pole
straight
gender changer
Gender changer, D-Sub socket, 9 pole to D-Sub plug, 9 pole, 1652651
Order No.:
 62P5195
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1652651
Available: 15 pcs. Leadtime: 7 Weeks ** Next delivery: 30 pcs. on 2024-05-08
Total Price: 5.78 € *
1 pcs.
5.7834 €
10 pcs.
5.0813 €
D-Sub socket, 9 pole
D-Sub plug, 9 pole
straight
gender changer