1652664 | Phoenix Contact
Gender changer, D-Sub socket, 15 pole to D-Sub socket, 15 pole, 1652664
Order No.: 62P5245
EAN: 4017918952822
MPN:
1652664
VS-15-GC-BU/BU
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.6406 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-SUB-gender-changer, 1652664, Phoenix Contact
D-SUB contact insert, Shell size 2, with 15 signal contacts, Contact type female, Gender changer, Mounting by means of thread 4-40 UNC
Technical specifications
Version | gender changer | |
Design | straight | |
Connector (exit) | D-Sub socket, 15 pole | |
Connector | D-Sub socket, 15 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |