1652651 | Phoenix Contact
Gender changer, D-Sub socket, 9 pole to D-Sub plug, 9 pole, 1652651
Order No.: 62P5195
EAN: 4017918952792
MPN:
1652651
VS-09-GC-ST/ST
Unit Price (€ / pc.)
5.7834 € *
Available: 25 pcs.
Next delivery: 30 pcs. on 2024-05-08
Leadtime: 7 Weeks **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-SUB-gender-changer, 1652651, Phoenix Contact
D-SUB contact insert, Shell size 1, with 9 signal contacts, Contact type male, Gender changer, Mounting by thread 4-40 UNC
Technical specifications
Version | gender changer | |
Design | straight | |
Connector (exit) | D-Sub plug, 9 pole | |
Connector | D-Sub socket, 9 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |