1558438 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PVC, red, 4 A, 1558438
Order No.: 61P6513
EAN: 4046356293761
MPN:
1558438
SAC-4P-M12MS/ 2,0-990/M12FS
Unit Price (€ / pc.)
38.8654 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bus system cable, 1558438, Phoenix Contact
Bus system cable, CC link (10 Mbps), 4-position, PVC, Red, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 2 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | red | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |