1551684 | Phoenix Contact
Adapter, M12 (5 pole, socket) to M12 (5 pole, plug), straight, 1551684
Order No.: 61P8091
EAN: 4046356156219
MPN:
1551684
SACC-5P-DSI-M12MSB/FSB-M16
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Sensor-actuator connector, 1551684, Phoenix Contact
Sensor/actuator control cabinet feed-through, male to female, 5-pole, M12, shielded, bipolar/screw mounting with M16 thread.
Features
- Degree of protection: IP67
- Pollution degree: 2
- Overvoltage category: II
- B-coded
- Contact material: CuZn
Technical specifications
Design | straight | |
Connector (exit) | M12 (5 pole, plug) | |
Connector | M12 (5 pole, socket) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |