1543524 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 0.5 m, PUR, black, 4 A, 1543524
Order No.: 61P6325
EAN: 4046356097017
MPN:
1543524
SAC-4P-M 8MS/ 0,5-950/M 8FS
Unit Price (€ / pc.)
51.4675 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bus system cable, 1543524, Phoenix Contact
Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, Shielded, Plug straight M8, on socket straight, M8, Cable length: 0.5 m
Features
- Power cable for actuator voltage
- System cable for supply voltage and bus signal
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | M8-cable socket, straight | |
Colour | black | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |