1536162 | Phoenix Contact
Plug, 5 pole, pin connection, straight, 1536162
Order No.: 61P7121
EAN: 4046356027540
MPN:
1536162
SAC-5P-M12MS CAN 150 TR
Unit Price (€ / pc.)
24.6925 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
10 pcs.
22.2173 €
100 pcs.
18.8853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Termination resistor, 1536162, Phoenix Contact
CANopen/DeviceNet M12 termination resistor
Technical specifications
Version | plug | |
Shell Material | copper alloy | |
Contact connection | pin connection | |
contact surface | nickel-plated/gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |