1534591 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, PUR, turquoise, 4 A, 1534591
Order No.: 61P8185
EAN: 4046356026765
MPN:
1534591
SACCBP-M12FSD-4CON-M16/1,0-931
Unit Price (€ / pc.)
66.5924 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Bus system cable, 1534591, Phoenix Contact
Bus system flush-type socket, Ethernet, 4-position, M12, Shielded, D-coded, Rear/screw mounting with M16 thread, with 1 m bus cable, 2 x 2 x 0.14 mm²
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | turquoise | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |