1527906 | Phoenix Contact
Valve connector, DIN shape A, 3 pole, 24 V, 0.34-1.5 mm², 1527906
Unit Price (€ / pc.)
18.6116 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Valve connector, 1527906, Phoenix Contact
Valve connector, 3-pole, valve connector A, with 1 LED, screw connection, cable gland Pg9, cable outer diameter 6-8 mm
Technical specifications
Version | DIN shape A | |
LED display | Yes | |
Cable cross-section | 0.34-1.5 mm² | |
Rated voltage | 24 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |