1522464 | Phoenix Contact
Sensor actuator cable, M8-cable socket, angled to open end, 6 pole, 5 m, PUR, black, 1.5 A, 1522464
Order No.: 61P7536
EAN: 4046356021203
MPN:
1522464
SAC-6P- 5,0-PUR/M 8FR SH
Unit Price (€ / pc.)
57.5841 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1522464, Phoenix Contact
Sensor/actuator cable, 6-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket angled, M8, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 6 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |