1517974 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PUR, green, 4 A, 1517974
Order No.: 61P7486
EAN: 4017918968090
MPN:
1517974
SAC-5P-MSB/ 1,0-900/FSB SCO
Unit Price (€ / pc.)
62.2965 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bus system cable, 1517974, Phoenix Contact
Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Plug straight M12 SPEEDCON, Coding: B, on socket straight, M12 SPEEDCON, Coding: B, Cable length: 1 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | green | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |