1516593 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 m, PUR/PVC, black, 10 A, 1516593
Order No.: 61P8065
EAN: 4017918967383
MPN:
1516593
SACB-C-H180-4/ 8- 5,0PUR SCO
Unit Price (€ / pc.)
69.7459 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connector hood, 1516593, Phoenix Contact
Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal / QUICKON, Number of slots: 4, Slot assignment: Double, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR/PVC | |
max. Voltage | 120 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |