1507573 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 10 m, PUR, purple, 4 A, 1507573
Order No.: 61P7243
EAN: 4017918900366
MPN:
1507573
SAC-5P-M12MS/10,0-920/M12FS
Unit Price (€ / pc.)
103.3039 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bus system cable, 1507573, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 10 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | purple | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |